Part Details for SPC21397 by SPC Multicomp
Overview of SPC21397 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC21397
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11M0592
|
Newark | Connector, Phone Audio, Jack, 3 Position, No. Of Contacts:3Contacts, Gender:Jack, Pin Diameter:6.35Mm, Connector Mounting:Panel Mount, Contact Plating:Tin Plated Contacts, Connector Body Material:Plastic Body, Product Range:- Rohs Compliant: Yes |Multicomp Pro SPC21397 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $1.8700 | Buy Now |
Part Details for SPC21397
SPC21397 CAD Models
SPC21397 Part Data Attributes:
|
SPC21397
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC21397
SPC Multicomp
Audio/RCA Connector, 4 Pole(s), Female, Solder Lug Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Audio Type | PHONO | |
Body Breadth | 0.62 inch | |
Body Depth | 1.12 inch | |
Body Length | 0.62 inch | |
Body/Shell Style | JACK | |
Connector Type | 6.3mm AUDIO | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Resistance | 50 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 10000 Cycles | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 4 | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.25 A | |
Terminal Length | 0.26 inch | |
Termination Type | SOLDER LUG |