Part Details for SPC21420 by SPC Multicomp
Overview of SPC21420 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC21420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11M0615
|
Newark | Connector, Xlr, Plug, 3 Position, No. Of Contacts:3Contacts, Gender:Plug, Connector Mounting:Cable Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:Metal Body, Product Range:-, Colour:Black, Connector Type:Xlr Rohs Compliant: Yes |Multicomp Pro SPC21420 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6300 / $3.0900 | Buy Now |
DISTI #
1310953
|
element14 Asia-Pacific | 11M0615 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.6714 / $2.9429 | Buy Now |
DISTI #
1310953
|
Farnell | CONNECTOR, XLR, PLUG, 3 POSITION RoHS: Compliant Min Qty: 100 Lead time: 34 Weeks, 4 Days Container: Each | 0 |
|
$2.7802 / $3.2731 | Buy Now |
Part Details for SPC21420
SPC21420 CAD Models
SPC21420 Part Data Attributes
|
SPC21420
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC21420
SPC Multicomp
Audio/RCA Connector, 3 Pole(s), Male, Solder Lug Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 2.697 inch | |
Body Diameter | 0.748 inch | |
Body/Shell Style | PLUG | |
Connector Type | XLR | |
Contact Finish Mating | AG | |
Contact Gender | MALE | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Insulation Resistance | 5000000000 Ω | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -55 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 15 A | |
Reference Standard | UL | |
Termination Type | SOLDER LUG |