Part Details for SPC5516EACMG48 by NXP Semiconductors
Overview of SPC5516EACMG48 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SPC5516EACMG48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X5206
|
Newark | Nxp 32-Bit Mcu, Power Arch, 1Mb Flash, 48Mhz, -40/+125Degc, Automotive Grade, Mapbga 208 Rohs Compliant: Yes |Nxp SPC5516EACMG48 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.8400 | Buy Now |
DISTI #
SPC5516EACMG48-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 208MAPBGA Min Qty: 450 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$28.7850 | Buy Now |
DISTI #
SPC5516EACMG48
|
Avnet Americas | MCU 32-Bit MPC55xx e200 RISC 1MB Flash 3.3V/5V 208-Pin MAPBGA Tray - Trays (Alt: SPC5516EACMG48) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$23.5600 / $27.1700 | Buy Now |
DISTI #
841-SPC5516EACMG48
|
Mouser Electronics | 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch, 1MB Flash, 48MHz, -40/+125degC, Automotive Grade, MAPBGA 208 RoHS: Compliant | 0 |
|
$26.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$29.2400 | Buy Now |
DISTI #
SPC5516EACMG48
|
Avnet Silica | MCU 32-Bit MPC55xx e200 RISC 1MB Flash 3.3V/5V 208-Pin MAPBGA Tray (Alt: SPC5516EACMG48) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SPC5516EACMG48
|
EBV Elektronik | MCU 32-Bit MPC55xx e200 RISC 1MB Flash 3.3V/5V 208-Pin MAPBGA Tray (Alt: SPC5516EACMG48) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SPC5516EACMG48
SPC5516EACMG48 CAD Models
SPC5516EACMG48 Part Data Attributes
|
SPC5516EACMG48
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5516EACMG48
NXP Semiconductors
32-BIT, FLASH, 66MHz, MICROCONTROLLER, PBGA208
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 17 X 17 MM, 0.80 HEIGHT, 1 MM PITCH, MAPBGA-208 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
CPU Family | E200 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B208 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 130 | |
Number of Terminals | 208 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA208,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 66 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |