Part Details for SPC5602BF2VLL6R by NXP Semiconductors
Overview of SPC5602BF2VLL6R by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC5602BF2VLL6R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9561
|
Newark | Nxp 32-Bit Mcu, Power Arch Core, 256Kb Flash, 64Mhz, -40/+105Degc, Automotive Grade, Qfp 100/ Reel Rohs Compliant: Yes |Nxp SPC5602BF2VLL6R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.4600 / $9.9400 | Buy Now |
DISTI #
SPC5602BF2VLL6R-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100LQFP Min Qty: 1000 Lead time: 39 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$12.2812 | Buy Now |
DISTI #
SPC5602BF2VLL6R
|
Avnet Americas | SPC5602BF2VLL6/LQFP100/REEL 13 - Tape and Reel (Alt: SPC5602BF2VLL6R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$9.6990 / $11.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$12.2400 | Buy Now |
DISTI #
SPC5602BF2VLL6R
|
Avnet Americas | SPC5602BF2VLL6/LQFP100/REEL 13 - Tape and Reel (Alt: SPC5602BF2VLL6R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$9.6990 / $11.1300 | Buy Now |
Part Details for SPC5602BF2VLL6R
SPC5602BF2VLL6R CAD Models
SPC5602BF2VLL6R Part Data Attributes:
|
SPC5602BF2VLL6R
NXP Semiconductors
Buy Now
|
Compare Parts:
SPC5602BF2VLL6R
NXP Semiconductors
IC,MICROCONTROLLER,32-BIT,E200 CPU,CMOS,QFP,100PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 39 Weeks | |
Has ADC | YES | |
Bit Size | 32 | |
CPU Family | E200 | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | YES | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 79 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 24576 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 64 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |