Part Details for SPC5603BAMLL4R by NXP Semiconductors
Overview of SPC5603BAMLL4R by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for SPC5603BAMLL4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y5195
|
Newark | Nxp 32-Bit Mcu, Power Arch Core, 384Kb Flash, 48Mhz, -40/+125Degc, Automotive Grade, Qfp 100/ Reel Rohs Compliant: Yes |Nxp SPC5603BAMLL4R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1500 | Buy Now |
DISTI #
SPC5603BAMLL4R-ND
|
DigiKey | IC MCU 32BIT 384KB FLASH 100LQFP Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.5242 | Buy Now |
DISTI #
SPC5603BAMLL4R
|
Avnet Americas | MCU 32-Bit MPC56xx e200z0h RISC 384KB Flash 3.3V/5V 100-Pin LQFP T/R - Tape and Reel (Alt: SPC5603BAMLL4R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$9.1012 / $10.4440 | Buy Now |
DISTI #
841-SPC5603BAMLL4R
|
Mouser Electronics | 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 384KB Flash, 48MHz, -40/+125degC, Automotive Grade, QFP 100 RoHS: Compliant | 0 |
|
$11.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$11.4800 | Buy Now |
DISTI #
SPC5603BAMLL4R
|
Avnet Americas | MCU 32-Bit MPC56xx e200z0h RISC 384KB Flash 3.3V/5V 100-Pin LQFP T/R - Tape and Reel (Alt: SPC5603BAMLL4R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$9.1012 / $10.4440 | Buy Now |
DISTI #
SPC5603BAMLL4R
|
EBV Elektronik | MCU 32-Bit MPC56xx e200z0h RISC 384KB Flash 3.3V/5V 100-Pin LQFP T/R (Alt: SPC5603BAMLL4R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SPC5603BAMLL4R
SPC5603BAMLL4R CAD Models
SPC5603BAMLL4R Part Data Attributes:
|
SPC5603BAMLL4R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5603BAMLL4R
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |