Part Details for SPC5603BK0MLL6 by NXP Semiconductors
Overview of SPC5603BK0MLL6 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for SPC5603BK0MLL6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y5215
|
Newark | Nxp 32-Bit Mcu, Power Arch Core, 384Kb Flash, 64Mhz, -40/+125Degc, Automotive Grade, Qfp 100/ Tray Rohs Compliant: Yes |Nxp SPC5603BK0MLL6 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2200 / $11.5500 | Buy Now |
DISTI #
2156-SPC5603BK0MLL6-954-ND
|
DigiKey | NXP 32-BIT MCU, POWER ARCH CORE, Min Qty: 23 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
190 In Stock |
|
$13.1000 | Buy Now |
DISTI #
SPC5603BK0MLL6-ND
|
DigiKey | IC MCU 32BIT 384KB FLASH 100LQFP Min Qty: 450 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.4986 | Buy Now |
DISTI #
SPC5603BK0MLL6
|
Avnet Americas | MCU 32-Bit MPC56xx e200z0h RISC 384KB Flash 3.3V/5V 100-Pin LQFP Tray - Trays (Alt: SPC5603BK0MLL6) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$10.2300 / $11.7975 | Buy Now |
DISTI #
841-SPC5603BK0MLL6
|
Mouser Electronics | 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 384KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 100 RoHS: Compliant | 0 |
|
$13.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tray | 0Tray |
|
$12.7000 | Buy Now |
|
Rochester Electronics | MPC5603B - BOLERO 512K-NXP 32-bit MCU, Power Architecture core, 384KB Flash RoHS: Compliant Status: Active Min Qty: 1 | 190 |
|
$11.2500 / $13.2300 | Buy Now |
DISTI #
SPC5603BK0MLL6
|
Avnet Americas | MCU 32-Bit MPC56xx e200z0h RISC 384KB Flash 3.3V/5V 100-Pin LQFP Tray - Trays (Alt: SPC5603BK0MLL6) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$10.2300 / $11.7975 | Buy Now |
DISTI #
SPC5603BK0MLL6
|
EBV Elektronik | MCU 32-Bit MPC56xx e200z0h RISC 384KB Flash 3.3V/5V 100-Pin LQFP Tray (Alt: SPC5603BK0MLL6) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for SPC5603BK0MLL6
SPC5603BK0MLL6 CAD Models
SPC5603BK0MLL6 Part Data Attributes:
|
SPC5603BK0MLL6
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5603BK0MLL6
NXP Semiconductors
32-BIT, FLASH, 64MHz, RISC MICROCONTROLLER, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 79 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 64 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |