Part Details for SPC5604BAMLH6 by NXP Semiconductors
Overview of SPC5604BAMLH6 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC5604BAMLH6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH7268
|
Newark | 512K Flash, 32K Ram, 64Mhz/ Tray Rohs Compliant: Yes |Nxp SPC5604BAMLH6 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1500 | Buy Now |
DISTI #
568-SPC5604BAMLH6-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 64LQFP Min Qty: 800 Lead time: 39 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.3837 | Buy Now |
DISTI #
SPC5604BAMLH6
|
Avnet Americas | MCU 32-Bit MPC5604B RISC 512KB Flash 64-Pin LQFP Tray - Trays (Alt: SPC5604BAMLH6) Min Qty: 800 Package Multiple: 800 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$9.1012 / $10.4440 | Buy Now |
DISTI #
771-SPC5604BAMLH6
|
Mouser Electronics | 32-bit Microcontrollers - MCU 512K FLASH, 32K RAM, 64MHz RoHS: Compliant | 0 |
|
$11.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Tray | 0Tray |
|
$11.4800 | Buy Now |
DISTI #
SPC5604BAMLH6
|
Avnet Americas | MCU 32-Bit MPC5604B RISC 512KB Flash 64-Pin LQFP Tray - Trays (Alt: SPC5604BAMLH6) Min Qty: 800 Package Multiple: 800 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$9.1012 / $10.4440 | Buy Now |