Part Details for SPC5604BAVLQ4R by NXP Semiconductors
Overview of SPC5604BAVLQ4R by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for SPC5604BAVLQ4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y5227
|
Newark | Nxp 32-Bit Mcu, Power Arch Core, 512Kb Flash, 48Mhz, -40/+105Degc, Automotive Grade, Qfp 144/ Reel Rohs Compliant: Yes |Nxp SPC5604BAVLQ4R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1200 | Buy Now |
DISTI #
SPC5604BAVLQ4R-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 144LQFP Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.3678 | Buy Now |
DISTI #
SPC5604BAVLQ4R
|
Avnet Americas | MCU 32-Bit MPC56xx e200z0h RISC 512KB Flash 3.3V/5V 144-Pin LQFP T/R - Tape and Reel (Alt: SPC5604BAVLQ4R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$10.1308 / $11.6831 | Buy Now |
DISTI #
841-SPC5604BAVLQ4R
|
Mouser Electronics | 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 512KB Flash, 48MHz, -40/+105degC, Automotive Grade, QFP 144 RoHS: Compliant | 0 |
|
$13.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$12.5700 | Buy Now |
DISTI #
SPC5604BAVLQ4R
|
Avnet Americas | MCU 32-Bit MPC56xx e200z0h RISC 512KB Flash 3.3V/5V 144-Pin LQFP T/R - Tape and Reel (Alt: SPC5604BAVLQ4R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$10.1308 / $11.6831 | Buy Now |
Part Details for SPC5604BAVLQ4R
SPC5604BAVLQ4R CAD Models
SPC5604BAVLQ4R Part Data Attributes:
|
SPC5604BAVLQ4R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5604BAVLQ4R
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 8 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 123 | |
Number of Terminals | 144 | |
PWM Channels | YES | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 64 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |