Part Details for SPC5604BF2VLQ6R by NXP Semiconductors
Overview of SPC5604BF2VLQ6R by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC5604BF2VLQ6R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9595
|
Newark | Nxp 32-Bit Mcu, Power Arch Core, 512Kb Flash, 64Mhz, -40/+105Degc, Automotive Grade, Qfp 144/ Reel Rohs Compliant: Yes |Nxp SPC5604BF2VLQ6R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.3100 / $12.2600 | Buy Now |
DISTI #
SPC5604BF2VLQ6R-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 144LQFP Min Qty: 500 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.5439 | Buy Now |
DISTI #
SPC5604BF2VLQ6R
|
Avnet Americas | 32-bit MCU, PowerPC e200Z0, 64 MHz, 512 KB, 32 KB, 144 Pins, LQFP - Tape and Reel (Alt: SPC5604BF2VLQ6R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$11.7800 / $13.5850 | Buy Now |
DISTI #
841-SPC5604BF2VLQ6R
|
Mouser Electronics | 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 512KB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 144 RoHS: Compliant | 0 |
|
$15.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$14.6200 | Buy Now |
DISTI #
SPC5604BF2VLQ6R
|
Avnet Americas | 32-bit MCU, PowerPC e200Z0, 64 MHz, 512 KB, 32 KB, 144 Pins, LQFP - Tape and Reel (Alt: SPC5604BF2VLQ6R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$11.7800 / $13.5850 | Buy Now |
DISTI #
SPC5604BF2VLQ6R
|
Avnet Silica | 32-bit MCU, PowerPC e200Z0, 64 MHz, 512 KB, 32 KB, 144 Pins, LQFP (Alt: SPC5604BF2VLQ6R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 5 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for SPC5604BF2VLQ6R
SPC5604BF2VLQ6R CAD Models
SPC5604BF2VLQ6R Part Data Attributes:
|
SPC5604BF2VLQ6R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5604BF2VLQ6R
NXP Semiconductors
IC,MICROCONTROLLER,32-BIT,E200 CPU,CMOS,QFP,144PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Bit Size | 32 | |
CPU Family | E200 | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | YES | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 123 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 64 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |