Part Details for SPC5604CF2MLH6 by NXP Semiconductors
Overview of SPC5604CF2MLH6 by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC5604CF2MLH6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9600
|
Newark | Nxp 32-Bit Mcu, Power Arch Core, 512Kb Flash, 64Mhz, -40/+125Degc, Automotive Grade, Qfp 64/ Tray Rohs Compliant: Yes |Nxp SPC5604CF2MLH6 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5400 | Buy Now |
DISTI #
2832-SPC5604CF2MLH6-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100LQFP Min Qty: 50 Lead time: 16 Weeks Container: Tray MARKETPLACE PRODUCT |
2400 In Stock |
|
$13.1000 | Buy Now |
DISTI #
SPC5604CF2MLH6-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100LQFP Min Qty: 50 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.0858 | Buy Now |
DISTI #
SPC5604CF2MLH6
|
Avnet Americas | MOTSPC5604CF2MLH6 - Trays (Alt: SPC5604CF2MLH6) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$11.2484 / $12.9080 | Buy Now |
DISTI #
841-SPC5604CF2MLH6
|
Mouser Electronics | 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 512KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 64 RoHS: Compliant | 0 |
|
$14.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Tray | 0Tray |
|
$14.1900 | Buy Now |
|
Rochester Electronics | MPC5604C - NXP 32-bit MCU, Power Arch core, 512KB Flash RoHS: Compliant Status: Active Min Qty: 1 | 19 |
|
$12.5700 / $14.7900 | Buy Now |
DISTI #
SPC5604CF2MLH6
|
Avnet Americas | MOTSPC5604CF2MLH6 - Trays (Alt: SPC5604CF2MLH6) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$11.2484 / $12.9080 | Buy Now |
DISTI #
SPC5604CF2MLH6
|
Avnet Silica | MOTSPC5604CF2MLH6 (Alt: SPC5604CF2MLH6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SPC5604CF2MLH6
|
EBV Elektronik | MOTSPC5604CF2MLH6 (Alt: SPC5604CF2MLH6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for SPC5604CF2MLH6
SPC5604CF2MLH6 CAD Models
SPC5604CF2MLH6 Part Data Attributes:
|
SPC5604CF2MLH6
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5604CF2MLH6
NXP Semiconductors
IC,MICROCONTROLLER,32-BIT,E200 CPU,CMOS,QFP,64PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Has ADC | YES | |
Bit Size | 32 | |
CPU Family | E200 | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | YES | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 45 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 49152 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 64 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |