Part Details for SPC5604PGF1VLQ6 by NXP Semiconductors
Overview of SPC5604PGF1VLQ6 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC5604PGF1VLQ6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T6778
|
Newark | Nxp 32-Bit Mcu, Power Arch Core, 512Kb Flash, 64Mhz, -40/+105Degc, Automotive Grade, Qfp 144 Rohs Compliant: Yes |Nxp SPC5604PGF1VLQ6 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4300 / $13.8200 | Buy Now |
DISTI #
568-13556-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 144LQFP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
598 In Stock |
|
$16.1493 / $24.0700 | Buy Now |
DISTI #
SPC5604PGF1VLQ6
|
Avnet Americas | MCU 32-bit MPC56xx e200 RISC 512KB Flash 3.3V/5V 144-Pin LQFP Tray - Trays (Alt: SPC5604PGF1VLQ6) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$12.2388 / $14.1141 | Buy Now |
DISTI #
841-SPC5604PGF1VLQ6
|
Mouser Electronics | 32-bit Microcontrollers - MCU 512K FLASH, 40K RAM RoHS: Compliant | 0 |
|
$16.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tray | 0Tray |
|
$15.1900 | Buy Now |
|
Rochester Electronics | MPC5604P - PICTUS 512K-NXP 32-bit MCU, Power Architecture core, 512KB Flash RoHS: Compliant Status: Active Min Qty: 1 | 290 |
|
$13.4600 / $15.8300 | Buy Now |
DISTI #
SPC5604PGF1VLQ6
|
Avnet Americas | MCU 32-bit MPC56xx e200 RISC 512KB Flash 3.3V/5V 144-Pin LQFP Tray - Trays (Alt: SPC5604PGF1VLQ6) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$12.2388 / $14.1141 | Buy Now |
DISTI #
SPC5604PGF1VLQ6
|
Avnet Silica | MCU 32-bit MPC56xx e200 RISC 512KB Flash 3.3V/5V 144-Pin LQFP Tray (Alt: SPC5604PGF1VLQ6) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SPC5604PGF1VLQ6
SPC5604PGF1VLQ6 CAD Models
SPC5604PGF1VLQ6 Part Data Attributes:
|
SPC5604PGF1VLQ6
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5604PGF1VLQ6
NXP Semiconductors
IC,MICROCONTROLLER,32-BIT,E200 CPU,CMOS,QFP,144PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Bit Size | 32 | |
CPU Family | E200 | |
Clock Frequency-Max | 40 MHz | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 40960 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 64 MHz | |
Supply Current-Max | 89 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |