There are no models available for this part yet.
Overview of SPC5605BF1CLU4 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SPC5605BF1CLU4 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AC9607
|
Newark | Nxp 32-Bit Mcu, Power Arch Core, 768Kb Flash, 48Mhz, -40/+85Degc, Automotive Grade, Qfp 176/ Tray Rohs Compliant: Yes |Nxp SPC5605BF1CLU4 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7700 / $17.4900 | Buy Now | |
DISTI #
SPC5605BF1CLU4-ND
|
DigiKey | IC MCU 32BIT 768KB FLASH 176LQFP Min Qty: 200 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.9114 | Buy Now | |
DISTI #
SPC5605BF1CLU4
|
Avnet Americas | SPC5605BF1CLU4/LQFP176/STANDAR - Trays (Alt: SPC5605BF1CLU4) Min Qty: 400 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$11.9460 | Buy Now | |
DISTI #
841-SPC5605BF1CLU4
|
Mouser Electronics | 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 768KB Flash, 48MHz, -40/+85degC, Automotive Grade, QFP 176 RoHS: Compliant | 0 |
|
$15.9000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$16.7100 | Buy Now | ||
Flip Electronics | Stock | 2680 |
|
RFQ |
CAD Models for SPC5605BF1CLU4 by NXP Semiconductors
Part Data Attributes for SPC5605BF1CLU4 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
NXP
|
Has ADC
|
YES
|
Bit Size
|
32
|
CPU Family
|
E200
|
Clock Frequency-Max
|
16 MHz
|
DMA Channels
|
YES
|
External Data Bus Width
|
64
|
JESD-30 Code
|
S-PQFP-G176
|
JESD-609 Code
|
e3
|
Length
|
24 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
149
|
Number of Terminals
|
176
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP176,1.0SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
65536
|
ROM (words)
|
786432
|
ROM Programmability
|
FLASH
|
Screening Level
|
AEC-Q100
|
Speed
|
48 MHz
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
24 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Related Parts for SPC5605BF1CLU4
-
SPC5605BF1CLL6Microcontrollers
-
SP6126EK1-LSwitching Regulator or Controllers
-
SPB47N10Power Field-Effect Transistors
-
SP706SEN-LPower Management Circuits
-
SPC5125YVN400Microprocessors
-
SP338ECR1-LLine Driver or Receivers
-
SP6203EM5-L-ADJLinear Regulator ICs
-
SP0402U-ULC-02ETGTransient Suppressors
-
SN74F20NSRGates