There are no models available for this part yet.
Overview of SPC5605BF1VLQ6 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Transportation and Logistics
Automotive
Price & Stock for SPC5605BF1VLQ6 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45X5214
|
Newark | Nxp 32-Bit Mcu, Power Arch Core, 768Kb Flash, 64Mhz, -40/+105Degc, Automotive Grade, Qfp 144 Rohs Compliant: Yes |Nxp SPC5605BF1VLQ6 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4300 / $14.8600 | Buy Now | |
DISTI #
SPC5605BF1VLQ6-ND
|
DigiKey | IC MCU 32BIT 768KB FLASH 144LQFP Min Qty: 300 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.2724 | Buy Now | |
DISTI #
SPC5605BF1VLQ6
|
Avnet Americas | MCU 32-bit MPC56xx e200 RISC 768KB Flash 3.3V/5V 144-Pin LQFP Tray - Trays (Alt: SPC5605BF1VLQ6) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$13.4830 | Buy Now | |
DISTI #
841-SPC5605BF1VLQ6
|
Mouser Electronics | 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 768KB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 144 RoHS: Compliant | 300 |
|
$16.2900 / $23.7700 | Buy Now | |
Future Electronics | MCU 32-bit Power Arch core, 768KB Flash, 64MHz, -40/+105degC, Automotive QFP 144 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$14.8800 | Buy Now | ||
DISTI #
SPC5605BF1VLQ6
|
Avnet Silica | MCU 32-bit MPC56xx e200 RISC 768KB Flash 3.3V/5V 144-Pin LQFP Tray (Alt: SPC5605BF1VLQ6) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
SPC5605BF1VLQ6
|
EBV Elektronik | MCU 32-bit MPC56xx e200 RISC 768KB Flash 3.3V/5V 144-Pin LQFP Tray (Alt: SPC5605BF1VLQ6) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for SPC5605BF1VLQ6 by NXP Semiconductors
Part Data Attributes for SPC5605BF1VLQ6 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
12 Weeks
|
Has ADC
|
YES
|
Additional Feature
|
ALSO OPERATES AT 5 V
|
Address Bus Width
|
|
Bit Size
|
32
|
Clock Frequency-Max
|
16 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQFP-G144
|
JESD-609 Code
|
e3
|
Length
|
20 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
121
|
Number of Terminals
|
144
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP144,.87SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
65536
|
ROM (words)
|
786432
|
ROM Programmability
|
FLASH
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.6 mm
|
Speed
|
64 MHz
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
20 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Related Parts for SPC5605BF1VLQ6
-
SPC5606BK0MLL6Microcontrollers
-
TPS65279RHHRSwitching Regulator or Controllers
-
TPS1H100BQPWPRQ1Peripheral Drivers
-
ACPL-C87AT-500EOther Analog ICs
-
BSZ097N04LSGPower Field-Effect Transistors
-
ADS7841ESQDBQRQ1Analog to Digital Converters
-
LTC4260CUHPower Management Circuits
-
KSZ8873MLLINetwork Interfaces
-
SPC5200CBV400R2Microprocessors