Part Details for SPC5607BAMLU6 by NXP Semiconductors
Overview of SPC5607BAMLU6 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for SPC5607BAMLU6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y5300
|
Newark | Nxp 32-Bit Mcu, Power Arch Core, 1.5Mb Flash, 64Mhz, -40/+125Degc, Automotive Grade, Qfp 176/ Tray Rohs Compliant: Yes |Nxp SPC5607BAMLU6 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2900 / $17.8000 | Buy Now |
DISTI #
SPC5607BAMLU6-ND
|
DigiKey | IC MCU 32BIT 1.5MB FLASH 176LQFP Min Qty: 200 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.5124 | Buy Now |
DISTI #
SPC5607BAMLU6
|
Avnet Americas | MCU 32-Bit MPC56xx e200z0h RISC 1536KB Flash 3.3V/5V 176-Pin LQFP Brick - Trays (Alt: SPC5607BAMLU6) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$15.7604 / $18.1753 | Buy Now |
DISTI #
841-SPC5607BAMLU6
|
Mouser Electronics | 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1.5MB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 176 RoHS: Compliant | 0 |
|
$18.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Tray | 0Tray |
|
$19.5600 | Buy Now |
|
Rochester Electronics | 32BIT 1.5M FLASH 96K RAM RoHS: Compliant Status: Active Min Qty: 1 | 360 |
|
$17.3300 / $20.3900 | Buy Now |
DISTI #
SPC5607BAMLU6
|
Avnet Americas | MCU 32-Bit MPC56xx e200z0h RISC 1536KB Flash 3.3V/5V 176-Pin LQFP Brick - Trays (Alt: SPC5607BAMLU6) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$15.7604 / $18.1753 | Buy Now |
DISTI #
SPC5607BAMLU6
|
Avnet Silica | MCU 32-Bit MPC56xx e200z0h RISC 1536KB Flash 3.3V/5V 176-Pin LQFP Brick (Alt: SPC5607BAMLU6) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SPC5607BAMLU6
|
EBV Elektronik | MCU 32-Bit MPC56xx e200z0h RISC 1536KB Flash 3.3V/5V 176-Pin LQFP Brick (Alt: SPC5607BAMLU6) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for SPC5607BAMLU6
SPC5607BAMLU6 CAD Models
SPC5607BAMLU6 Part Data Attributes:
|
SPC5607BAMLU6
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5607BAMLU6
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 4.5V TO 5.5V SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | E200Z0H | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 24 | |
Number of I/O Lines | 149 | |
Number of Serial I/Os | 16 | |
Number of Terminals | 176 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 98304 | |
ROM (words) | 1572864 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 64 MHz | |
Supply Current-Max | 140 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |