-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Power Architecture MCU for Automotive Chassis and Safety Applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X3529
|
Newark | 32-Bit Auto Mcus Perf |Stmicroelectronics SPC560P50L3BEABR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-11614-1-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100LQFP Min Qty: 1000 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7395 | Buy Now |
DISTI #
SPC560P50L3BEABR
|
Avnet Americas | MCU 32-bit SPC560P50x e200z0h RISC 512KB Flash 3.3V 100-Pin LQFP T/R - Tape and Reel (Alt: SPC560P50L3BEABR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$4.5362 / $5.1619 | Buy Now |
DISTI #
511-SPC560P50L3BEABR
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz, 3.3V 512kB RoHS: Compliant | 0 |
|
$4.9800 | Order Now |
|
STMicroelectronics | 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications RoHS: Compliant Min Qty: 1 | 0 |
|
$5.3400 / $8.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$5.3500 | Buy Now |
|
Quest Components | 32-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQFP100 | 1150 |
|
$3.7323 / $10.6638 | Buy Now |
DISTI #
SPC560P50L3BEABR
|
Avnet Americas | MCU 32-bit SPC560P50x e200z0h RISC 512KB Flash 3.3V 100-Pin LQFP T/R - Tape and Reel (Alt: SPC560P50L3BEABR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$4.5362 / $5.1619 | Buy Now |
|
Chip1Cloud | IC MCU 32BIT 512KB FLASH 100LQFP | 1540 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPC560P50L3BEABR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC560P50L3BEABR
STMicroelectronics
32-bit Power Architecture MCU for Automotive Chassis and Safety Applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, ROHS COMPLIANT, LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4.A | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of I/O Lines | 67 | |
Number of Terminals | 100 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 40960 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Speed | 64 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |