Part Details for SPC5643AF0MLU2R by NXP Semiconductors
Overview of SPC5643AF0MLU2R by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Financial Technology (Fintech)
Automotive
Robotics and Drones
Price & Stock for SPC5643AF0MLU2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9634
|
Newark | Nxp 32-Bit Mcu, Power Arch Core, 3Mb Flash, 120Mhz, -40/+125Degc, Automotive Grade, Qfp 176/ Reel Rohs Compliant: Yes |Nxp SPC5643AF0MLU2R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$25.2900 | Buy Now |
DISTI #
SPC5643AF0MLU2R-ND
|
DigiKey | IC MCU 32BIT 3MB FLASH 176LQFP Min Qty: 500 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$26.5625 | Buy Now |
DISTI #
SPC5643AF0MLU2R
|
Avnet Americas | MCU 32-Bit MPC56xx e200z4 RISC 3072KB Flash 1.2V/3.3V/5V 176-Pin LQFP T/R - Tape and Reel (Alt: SPC5643AF0MLU2R) Min Qty: 500 Package Multiple: 500 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$29.3134 | Buy Now |
DISTI #
841-SPC5643AF0MLU2R
|
Mouser Electronics | 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 3MB Flash, 120MHz, -40/+125degC, Automotive Grade, QFP 176 RoHS: Compliant | 0 |
|
$30.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 52 Weeks Container: Reel | 0Reel |
|
$32.7000 | Buy Now |
DISTI #
SPC5643AF0MLU2R
|
Avnet Silica | MCU 32-Bit MPC56xx e200z4 RISC 3072KB Flash 1.2V/3.3V/5V 176-Pin LQFP T/R (Alt: SPC5643AF0MLU2R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SPC5643AF0MLU2R
SPC5643AF0MLU2R CAD Models
SPC5643AF0MLU2R Part Data Attributes
|
SPC5643AF0MLU2R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5643AF0MLU2R
NXP Semiconductors
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |