Part Details for SPC5643LAMLQ1R by NXP Semiconductors
Overview of SPC5643LAMLQ1R by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Financial Technology (Fintech)
Automotive
Robotics and Drones
Price & Stock for SPC5643LAMLQ1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ4772
|
Newark | Nxp 32-Bit Mcu, Dual Power Arch, 1Mb Flash, 120Mhz, -40/+125Degc, Automotive Grade, Qfp 144/ Reel Rohs Compliant: Yes |Nxp SPC5643LAMLQ1R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$15.4300 | Buy Now |
DISTI #
568-SPC5643LAMLQ1RTR-ND
|
DigiKey | NXP 32-BIT MCU, DUAL POWER ARCH, Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.0393 | Buy Now |
DISTI #
SPC5643LAMLQ1R
|
Avnet Americas | MCU 32-Bit PowerPC e200z4d RISC 1MB Flash 3.3V 144-Pin LQFP T/R - Tape and Reel (Alt: SPC5643LAMLQ1R) Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$16.0704 / $18.5328 | Buy Now |
DISTI #
771-SPC5643LAMLQ1R
|
Mouser Electronics | 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 1MB Flash, 120MHz, -40/+125degC, Automotive Grade, QFP 144 RoHS: Compliant | 0 |
|
$18.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$19.9400 | Buy Now |
Part Details for SPC5643LAMLQ1R
SPC5643LAMLQ1R CAD Models
SPC5643LAMLQ1R Part Data Attributes
|
SPC5643LAMLQ1R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5643LAMLQ1R
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |