-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3932
|
Newark | Nxp 32-Bit Mcu, Dual Power Arch, 1Mb Flash, 120Mhz, -40/+125Degc, Automotive Qual, Mapbga 257/ Reel Rohs Compliant: Yes |Nxp SPC5643LAmm1R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9400 | Buy Now |
DISTI #
SPC5643LAMMM1R-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 257MAPBGA Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.3250 | Buy Now |
DISTI #
SPC5643LAMMM1R
|
Avnet Americas | SPC5643LAMMM1/LFBGA257/REEL 13 - Tape and Reel (Alt: SPC5643LAMMM1R) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$20.9423 | Buy Now |
DISTI #
841-SPC5643LAMMM1R
|
Mouser Electronics | 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 1MB Flash, 120MHz, -40/+125degC, Automotive Qual, MAPBGA 257 RoHS: Compliant | 0 |
|
$20.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$22.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPC5643LAMMM1R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5643LAMMM1R
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |