Part Details for SPC5643LFF2MLL6 by NXP Semiconductors
Overview of SPC5643LFF2MLL6 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Financial Technology (Fintech)
Automotive
Robotics and Drones
Price & Stock for SPC5643LFF2MLL6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X5218
|
Newark | Nxp 32-Bit Mcu, Dual Power Arch, 1Mb Flash, 64Mhz, -40/+125Degc, Automotive Grade, Qfp 100 Rohs Compliant: Yes |Nxp SPC5643LFF2MLL6 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2300 | Buy Now |
DISTI #
SPC5643LFF2MLL6-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100LQFP Min Qty: 450 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$21.4221 | Buy Now |
DISTI #
SPC5643LFF2MLL6
|
Avnet Americas | MCU 32-Bit SPC56xx e200 RISC 1MB Flash 3.3V/5V 100-Pin LQFP Brick - Trays (Alt: SPC5643LFF2MLL6) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$17.5336 / $20.2202 | Buy Now |
DISTI #
841-SPC5643LFF2MLL6
|
Mouser Electronics | 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 1MB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 100 RoHS: Compliant | 0 |
|
$19.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$21.7600 | Buy Now |
DISTI #
SPC5643LFF2MLL6
|
Avnet Silica | MCU 32-Bit SPC56xx e200 RISC 1MB Flash 3.3V/5V 100-Pin LQFP Brick (Alt: SPC5643LFF2MLL6) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SPC5643LFF2MLL6
SPC5643LFF2MLL6 CAD Models
SPC5643LFF2MLL6 Part Data Attributes
|
SPC5643LFF2MLL6
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5643LFF2MLL6
NXP Semiconductors
IC MCU 32BIT 1MB FLASH 100LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |