Part Details for SPC5646BF0MLU1 by NXP Semiconductors
Overview of SPC5646BF0MLU1 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC5646BF0MLU1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPC5646BF0MLU1-ND
|
DigiKey | IC MCU 32BIT 3MB FLASH 176LQFP Min Qty: 200 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.3887 | Buy Now |
DISTI #
SPC5646BF0MLU1
|
Avnet Americas | MCU 32-bit MPC56xx e200 RISC 3072KB Flash 3.3V/5V 176-Pin LQFP Tray - Trays (Alt: SPC5646BF0MLU1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$31.6572 / $36.5079 | Buy Now |
DISTI #
841-SPC5646BF0MLU1
|
Mouser Electronics | 32-bit Microcontrollers - MCU 3M FLASH,19 2K RAM,120MHz RoHS: Compliant | 0 |
|
$36.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$39.2800 | Buy Now |
|
Rochester Electronics | MPC5646B - BOLERO 3M-NXP 32-bit MCU, Power Arch core, 3MB Flash RoHS: Compliant Status: Active Min Qty: 1 | 360 |
|
$41.1400 / $48.4000 | Buy Now |
DISTI #
SPC5646BF0MLU1
|
Avnet Silica | MCU 32-bit MPC56xx e200 RISC 3072KB Flash 3.3V/5V 176-Pin LQFP Tray (Alt: SPC5646BF0MLU1) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SPC5646BF0MLU1
SPC5646BF0MLU1 CAD Models
SPC5646BF0MLU1 Part Data Attributes
|
SPC5646BF0MLU1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5646BF0MLU1
NXP Semiconductors
IC,MICROCONTROLLER,32-BIT,E200Z4 CPU,CMOS,QFP,176PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | E200Z4 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 32 | |
Number of External Interrupts | 32 | |
Number of I/O Lines | 147 | |
Number of Serial I/Os | 16 | |
Number of Terminals | 176 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 196608 | |
ROM (words) | 3145728 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |