SPC5646BF0MMJ1
NXP Semiconductors
Description: RISC Microcontroller

Overview of SPC5646BF0MMJ1 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for SPC5646BF0MMJ1 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 11AC3970
Newark Nxp 32-Bit Mcu, Power Arch, 3Mb Flash, 120Mhz, -40/+125Degc, Automotive Grade, Mapbga 256/ Tray Rohs Compliant: Yes |Nxp SPC5646BF0MMJ1 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $38.5200
$38.5200 Buy Now
DISTI # SPC5646BF0MMJ1-ND
DigiKey IC MCU 32BIT 3MB FLASH 256MAPBGA Min Qty: 450 Lead time: 39 Weeks Container: Tray Temporarily Out of Stock
  • 450 $35.4000
$35.4000 Buy Now
DISTI # SPC5646BF0MMJ1
Avnet Americas MCU 32-Bit MPC56xx e200z4d RISC 3072KB Flash 3.3V/5V 256-Pin MAPBGA Tray - Trays (Alt: SPC5646BF0MMJ1) Min Qty: 450 Package Multiple: 450 Lead time: 39 Weeks, 0 Days Container: Tray 0
  • 450 $39.0619
$39.0619 Buy Now
DISTI # 841-SPC5646BF0MMJ1
Mouser Electronics 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch, 3MB Flash, 120MHz, -40/+125degC, Automotive Grade, MAPBGA 256 RoHS: Compliant 0
  • 450 $38.9300
$38.9300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 39 Weeks Container: Tray 0
Tray
  • 450 $43.5700
$43.5700 Buy Now

CAD Models for SPC5646BF0MMJ1 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPC5646BF0MMJ1 by NXP Semiconductors

SPC5646BF0MMJ1
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
MAPBGA-256
Reach Compliance Code
compliant
ECCN Code
5A992.C
HTS Code
8542.31.00.01
Factory Lead Time
39 Weeks
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
YES
CPU Family
E200Z4D
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B256
JESD-609 Code
e2
Length
17 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
32
Number of External Interrupts
32
Number of I/O Lines
199
Number of Terminals
256
Number of Timers
9
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA256,16X16,40
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel)
260
RAM (bytes)
196608
ROM (words)
3145728
ROM Programmability
FLASH
Screening Level
AEC-Q100
Seated Height-Max
1.6 mm
Speed
120 MHz
Supply Current-Max
300 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Tin/Silver (Sn/Ag)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
17 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. SPC5646BF0MMJ1
    NXP Semiconductors
    RISC Microcontroller
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPC5646BF0MMJ1 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPC5646BF0MMJ1 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of SPC5646BF0MMJ1 would you like to use for your alert(s)?
  • Please alert me when SPC5646BF0MMJ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPC5646BF0MMJ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPC5646BF0MMJ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPC5646BF0MMJ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPC5646BF0MMJ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPC5646BF0MMJ1 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: