Part Details for SPC5646CCK0MLT1 by NXP Semiconductors
Overview of SPC5646CCK0MLT1 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SPC5646CCK0MLT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC3669
|
Newark | Nxp 32-Bit Mcu, Dual Power Arch, 3Mb Flash, 120Mhz, -40/+125Degc, Automotive Grade, Qfp 208/ Tray Rohs Compliant: Yes |Nxp SPC5646CCK0MLT1 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.0500 | Buy Now |
DISTI #
SPC5646CCK0MLT1-ND
|
DigiKey | IC MCU 32BIT 3MB FLASH 208TQFP Min Qty: 180 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$44.3006 | Buy Now |
DISTI #
SPC5646CCK0MLT1
|
Avnet Americas | 32-Bit Microcontroller MPC564xx e200z4d RISC 3MB Flash 3.3V/5V 208-Pin LQFP Tray - Trays (Alt: SPC5646CCK0MLT1) Min Qty: 180 Package Multiple: 180 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$38.8492 / $44.8019 | Buy Now |
DISTI #
771-SPC5646CCK0MLT1
|
Mouser Electronics | 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 3MB Flash, 120MHz, -40/+125degC, Automotive Grade, QFP 208 RoHS: Compliant | 0 |
|
$43.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Container: Tray | 0Tray |
|
$48.2000 | Buy Now |
|
Rochester Electronics | MPC5646C - BOLERO 3M-NXP 32-bit MCU, Dual Power Arch, 3MB Flash RoHS: Compliant Status: Active Min Qty: 1 | 2155 |
|
$42.7200 / $50.2600 | Buy Now |
DISTI #
SPC5646CCK0MLT1
|
Avnet Americas | 32-Bit Microcontroller MPC564xx e200z4d RISC 3MB Flash 3.3V/5V 208-Pin LQFP Tray - Trays (Alt: SPC5646CCK0MLT1) Min Qty: 180 Package Multiple: 180 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$38.8492 / $44.8019 | Buy Now |
DISTI #
SPC5646CCK0MLT1
|
Avnet Silica | 32-Bit Microcontroller MPC564xx e200z4d RISC 3MB Flash 3.3V/5V 208-Pin LQFP Tray (Alt: SPC5646CCK0MLT1) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for SPC5646CCK0MLT1
SPC5646CCK0MLT1 CAD Models
SPC5646CCK0MLT1 Part Data Attributes:
|
SPC5646CCK0MLT1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5646CCK0MLT1
NXP Semiconductors
RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PQFP208
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-208 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 5V SUPPLY; CROSSBAR SWITCH WIT 32 BIT ADDRESS BUS AND 64 BIT DATA BUS | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | E200Z4D | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G208 | |
Length | 28 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 32 | |
Number of External Interrupts | 32 | |
Number of I/O Lines | 177 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 208 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 262144 | |
ROM (words) | 3145728 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |