Part Details for SPC564A70B4CFAY by STMicroelectronics
Overview of SPC564A70B4CFAY by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for SPC564A70B4CFAY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPC564A70B4CFAY-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 324PBGA Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SPC564A70B4CFAY
|
Avnet Americas | MCU 32-Bit SPC564A70x e200z4 RISC 2MB Flash 1.2V/3.3V/5V 324-Pin BGA Tray - Trays (Alt: SPC564A70B4CFAY) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Container: Tray | 0 |
|
RFQ |
Part Details for SPC564A70B4CFAY
SPC564A70B4CFAY CAD Models
SPC564A70B4CFAY Part Data Attributes
|
SPC564A70B4CFAY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC564A70B4CFAY
STMicroelectronics
32-bit Power Architecture MCU for Automotive Powertrain Applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 22 | |
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Length | 23 mm | |
Number of Terminals | 324 | |
PWM Channels | YES | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 150 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |