Part Details for SPC564A80B4CFBR by STMicroelectronics
Overview of SPC564A80B4CFBR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC564A80B4CFBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPC564A80B4CFBR
|
Avnet Silica | (Alt: SPC564A80B4CFBR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SPC564A80B4CFBR
SPC564A80B4CFBR CAD Models
SPC564A80B4CFBR Part Data Attributes
|
SPC564A80B4CFBR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC564A80B4CFBR
STMicroelectronics
32-BIT, FLASH, 120MHz, MICROCONTROLLER, PBGA324, ROHS COMPLIANT, PLASTIC, BGA-324
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, PLASTIC, BGA-324 | |
Pin Count | 324 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 120 | |
Number of Terminals | 324 | |
On Chip Program ROM Width | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA324,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 196608 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.77 mm | |
Speed | 120 MHz | |
Supply Current-Max | 445 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SPC564A80B4CFBR
This table gives cross-reference parts and alternative options found for SPC564A80B4CFBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC564A80B4CFBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC564A80B2CFBR | 32-BIT, FLASH, 120MHz, MICROCONTROLLER, PBGA208, ROHS COMPLIANT, LBGA-208 | STMicroelectronics | SPC564A80B4CFBR vs SPC564A80B2CFBR |
SPC564A80B4CFBY | 32-bit Power Architecture MCU for Automotive Powertrain Applications | STMicroelectronics | SPC564A80B4CFBR vs SPC564A80B4CFBY |
SPC564A80L7CFBR | 32-bit Power Architecture MCU for Automotive Powertrain Applications | STMicroelectronics | SPC564A80B4CFBR vs SPC564A80L7CFBR |
SPC564A80L7CFBY | 32-bit Power Architecture MCU for Automotive Powertrain Applications | STMicroelectronics | SPC564A80B4CFBR vs SPC564A80L7CFBY |