-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Power Architecture MCU for Automotive Chassis and Safety Applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X3444
|
Newark | 32-Bit Auto Mcus Perf |Stmicroelectronics SPC564L70L5BBOSY Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SPC564L70L5BBOSY-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 144LQFP Min Qty: 360 Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.8679 | Buy Now |
DISTI #
SPC564L70L5BBOSY
|
Avnet Americas | MCU 32-Bit SPC564L70x e200z4d RISC 2048KB Flash 3.3V 144-Pin LQFP Tray - Trays (Alt: SPC564L70L5BBOSY) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$14.1397 / $16.0900 | Buy Now |
DISTI #
511-SPC564L70L5BBOSY
|
Mouser Electronics | ARM Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications RoHS: Compliant | 0 |
|
$16.6600 | Order Now |
|
STMicroelectronics | 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications RoHS: Compliant Min Qty: 1 | 0 |
|
$16.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 | 0 |
|
$16.6700 | Buy Now |
DISTI #
SPC564L70L5BBOSY
|
Avnet Americas | MCU 32-Bit SPC564L70x e200z4d RISC 2048KB Flash 3.3V 144-Pin LQFP Tray - Trays (Alt: SPC564L70L5BBOSY) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$14.1397 / $16.0900 | Buy Now |
DISTI #
SPC564L70L5BBOSY
|
Avnet Silica | MCU 32-Bit SPC564L70x e200z4d RISC 2048KB Flash 3.3V 144-Pin LQFP Tray (Alt: SPC564L70L5BBOSY) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SPC564L70L5BBOSY
|
EBV Elektronik | MCU 32-Bit SPC564L70x e200z4d RISC 2048KB Flash 3.3V 144-Pin LQFP Tray (Alt: SPC564L70L5BBOSY) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 4 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPC564L70L5BBOSY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC564L70L5BBOSY
STMicroelectronics
32-bit Power Architecture MCU for Automotive Chassis and Safety Applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4.A | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Length | 19.8 mm | |
Number of I/O Lines | 115 | |
Number of Terminals | 144 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 196608 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 19.8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |