Part Details for SPC565MZP56DR2 by NXP Semiconductors
Overview of SPC565MZP56DR2 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Healthcare
Automotive
Price & Stock for SPC565MZP56DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3990
|
Newark | Nxp 32-Bit Mcu, Power Arch Core, 1Mb Flash, 40Mhz, -40/+125Degc, Automotive Grade, Pbga 388/ Reel Rohs Compliant: Yes |Nxp SPC565MZP56DR2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.3100 | Buy Now |
DISTI #
SPC565MZP56DR2-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 388PBGA Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$141.7394 | Buy Now |
DISTI #
SPC565MZP56DR2
|
Avnet Americas | SPC565MZP56D/BGA388/REEL 13" Q - Tape and Reel (Alt: SPC565MZP56DR2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$124.2976 / $143.3432 | Buy Now |
DISTI #
841-SPC565MZP56DR2
|
Mouser Electronics | 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1MB Flash, 40MHz, -40/+125degC, Automotive Grade, PBGA 388 | 0 |
|
$133.3100 | Order Now |
|
Rochester Electronics | SPC565MZP56D - NXP 32-bit MCU, Power Arch core, 1MB Flash, 40MHz, -40/+125degC, Automotive Grade, PBGA 388 RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 903 |
|
$136.6800 / $160.8000 | Buy Now |
Part Details for SPC565MZP56DR2
SPC565MZP56DR2 CAD Models
SPC565MZP56DR2 Part Data Attributes:
|
SPC565MZP56DR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC565MZP56DR2
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 240 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |