Part Details for SPC5673FF3MVV2R by Freescale Semiconductor
Overview of SPC5673FF3MVV2R by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC5673FF3MVV2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SPC5673FF3MVV2 - MAMBA -NXP 32-bit MCU, Power Arch core, 3MB Flash, RoHS: Not Compliant Status: Active Min Qty: 1 | 2106 |
|
$54.5400 / $64.1600 | Buy Now |
Part Details for SPC5673FF3MVV2R
SPC5673FF3MVV2R CAD Models
SPC5673FF3MVV2R Part Data Attributes:
|
SPC5673FF3MVV2R
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SPC5673FF3MVV2R
Freescale Semiconductor
Freescale 32-bit MCU, Power Arch core, 3MB Flash, 200MHz, -40/+125degC, Automotive Grade, PBGA 516
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Bit Size | 32 | |
CPU Family | E200 | |
JESD-30 Code | S-PBGA-B516 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 516 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC | |
Package Code | BGA | |
Package Equivalence Code | BGA516,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 196608 | |
ROM (words) | 3145728 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 200 MHz | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |