Part Details for SPC56AP60L3CEFAY by STMicroelectronics
Overview of SPC56AP60L3CEFAY by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SPC56AP60L3CEFAY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPC56AP60L3CEFAY-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100LQFP Lead time: 98 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SPC56AP60L3CEFAY
|
Avnet Americas | MCU 32-Bit SPC56AP60x e200z0h RISC 1024KB Flash 5V 100-Pin LQFP Tray - Trays (Alt: SPC56AP60L3CEFAY) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Container: Tray | 0 |
|
RFQ |
Part Details for SPC56AP60L3CEFAY
SPC56AP60L3CEFAY CAD Models
SPC56AP60L3CEFAY Part Data Attributes:
|
SPC56AP60L3CEFAY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC56AP60L3CEFAY
STMicroelectronics
32-bit Power Architecture MCU for Automotive Chassis and Safety Applications
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of Terminals | 100 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SOC |