Part Details for SPC5741PK1AMMM5 by NXP Semiconductors
Overview of SPC5741PK1AMMM5 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC5741PK1AMMM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC8399
|
Newark | 1Mb Flash, 128K Ram, 150Mhz /Tray Rohs Compliant: Yes |Nxp SPC5741PK1Amm5 Min Qty: 760 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4300 | Buy Now |
DISTI #
568-SPC5741PK1AMMM5-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 257MAPBGA Min Qty: 760 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.1493 | Buy Now |
DISTI #
SPC5741PK1AMMM5
|
Avnet Americas | - Trays (Alt: SPC5741PK1AMMM5) Min Qty: 760 Package Multiple: 760 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$12.0414 / $13.8180 | Buy Now |
DISTI #
771-SPC5741PK1AMMM5
|
Mouser Electronics | 32-bit Microcontrollers - MCU 1MB Flash, 128K RAM, 150MHz | 0 |
|
$15.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 760 Package Multiple: 760 Lead time: 52 Weeks Container: Tray | 0Tray |
|
$15.1900 | Buy Now |