Part Details for SPC5741PK1AMMM5R by NXP Semiconductors
Overview of SPC5741PK1AMMM5R by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC5741PK1AMMM5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC8400
|
Newark | 1Mb Flash, 128K Ram, 150Mhz/ Reel Rohs Compliant: Yes |Nxp SPC5741PK1Amm5R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7300 | Buy Now |
DISTI #
568-SPC5741PK1AMMM5RTR-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 257MAPBGA Min Qty: 1000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.6125 | Buy Now |
DISTI #
SPC5741PK1AMMM5R
|
Avnet Americas | - Tape and Reel (Alt: SPC5741PK1AMMM5R) Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$13.8322 | Buy Now |
DISTI #
771-SPC5741PK1AMMM5R
|
Mouser Electronics | 32-bit Microcontrollers - MCU 1MB Flash, 128K RAM, 150MHz | 0 |
|
$14.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks Container: Reel | 0Reel |
|
$15.5300 | Buy Now |