Part Details for SPC5746BSK1ACMH2 by NXP Semiconductors
Overview of SPC5746BSK1ACMH2 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC5746BSK1ACMH2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC8584
|
Newark | Single Core, 3M Flash, 384K Ram/ Tray Rohs Compliant: Yes |Nxp SPC5746BSK1ACMH2 RoHS: Compliant Min Qty: 880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4400 | Buy Now |
DISTI #
SPC5746BSK1ACMH2-ND
|
DigiKey | IC MCU 32BIT 3MB FLASH 100MAPBGA Min Qty: 880 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.1875 | Buy Now |
DISTI #
SPC5746BSK1ACMH2
|
Avnet Americas | 32-Bit Microcontroller 3MB Flash 384KB RAM 120MHz CPU Frequency Single Core Surface Mount 100-Pin MAPBGA Tray - Trays (Alt: SPC5746BSK1ACMH2) Min Qty: 880 Package Multiple: 880 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$15.5588 | Buy Now |
DISTI #
771-SPC5746BSK1ACMH2
|
Mouser Electronics | 32-bit Microcontrollers - MCU SINGLE CORE, 3M FLASH, 384K RAM RoHS: Compliant | 0 |
|
$16.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 880 Package Multiple: 880 Lead time: 52 Weeks Container: Tray | 0Tray |
|
$17.4700 | Buy Now |