Part Details for SPC5746BSK1AMKU2 by NXP Semiconductors
Overview of SPC5746BSK1AMKU2 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SPC5746BSK1AMKU2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC3691
|
Newark | Single Core, 3M Flash, 384K Ram, Flexray, Hsm, Automotive Qualified, -40C > 125C, 120Mhz, 1N84S/ Tray Rohs Compliant: Yes |Nxp SPC5746BSK1AMKU2 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6600 / $19.2100 | Buy Now |
DISTI #
SPC5746BSK1AMKU2-ND
|
DigiKey | IC MCU 32BIT 3MB FLASH 176LQFP Min Qty: 200 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.2326 | Buy Now |
DISTI #
SPC5746BSK1AMKU2
|
Avnet Americas | SINGLE CORE, 3M FLASH, 384K RAM, FLEXRAY, HSM, Automotive Qualified, -40C > 125C, 120MHz, 1N84S - Trays (Alt: SPC5746BSK1AMKU2) Min Qty: 200 Package Multiple: 200 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$19.4485 | Buy Now |
DISTI #
771-SPC5746BSK1AMKU2
|
Mouser Electronics | 32-bit Microcontrollers - MCU SINGLE CORE, 3M FLASH, 384K RAM, FLEXRAY, HSM, Automotive Qualified, -40C > 125C, 120MHz, 1N84S RoHS: Compliant | 0 |
|
$20.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 52 Weeks Container: Tray | 0Tray |
|
$21.1100 | Buy Now |
Part Details for SPC5746BSK1AMKU2
SPC5746BSK1AMKU2 CAD Models
SPC5746BSK1AMKU2 Part Data Attributes
|
SPC5746BSK1AMKU2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5746BSK1AMKU2
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-176 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | E200Z4 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 32 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 129 | |
Number of Terminals | 176 | |
Number of Timers | 64 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 393216 | |
ROM (words) | 3145728 | |
ROM Programmability | FLASH | |
Screening Level | ISO 26262 | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Current-Max | 264 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |