Part Details for SPC5747CK1CMJ2R by NXP Semiconductors
Overview of SPC5747CK1CMJ2R by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SPC5747CK1CMJ2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9681
|
Newark | 32 Bit, dual Core,4M Flash,512 Ram /Reel Rohs Compliant: Yes |Nxp SPC5747CK1CMJ2R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$19.0400 | Buy Now |
DISTI #
SPC5747CK1CMJ2R-ND
|
DigiKey | IC MCU 32BIT 4MB FLSH 256MAPPBGA Min Qty: 1000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$24.1592 | Buy Now |
DISTI #
SPC5747CK1CMJ2R
|
Avnet Americas | SPC5747CK1CMJ2/LBGA256/REEL 13 - Tape and Reel (Alt: SPC5747CK1CMJ2R) Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$19.5200 / $22.4000 | Buy Now |
DISTI #
841-SPC5747CK1CMJ2R
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32 Bit,DUAL CORE,4M FLASH,512 RAM | 0 |
|
$22.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks Container: Reel | 0Reel |
|
$24.6200 | Buy Now |
Part Details for SPC5747CK1CMJ2R
SPC5747CK1CMJ2R CAD Models
SPC5747CK1CMJ2R Part Data Attributes
|
SPC5747CK1CMJ2R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5747CK1CMJ2R
NXP Semiconductors
IC MCU 32BIT 4MB FLASH 256MAPBGA
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PBGA-256 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Number of Terminals | 256 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
ROM (words) | 6291456 | |
ROM Programmability | FLASH | |
Screening Level | ISO 26262 | |
Seated Height-Max | 1.7 mm | |
Speed | 120 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |