There are no models available for this part yet.
Overview of SPC5748CBK0AVKU2 by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Robotics and Drones
CAD Models for SPC5748CBK0AVKU2 by Nexperia
Part Data Attributes for SPC5748CBK0AVKU2 by Nexperia
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NEXPERIA
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
YES
|
Additional Feature
|
EEPROM SUPPORT : 32KB-192KB EMULATED
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
CPU Family
|
E200Z4
|
Clock Frequency-Max
|
40 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
Format
|
FLOATING POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PQFP-G176
|
Length
|
24 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
32
|
Number of External Interrupts
|
1
|
Number of Serial I/Os
|
3
|
Number of Terminals
|
176
|
Number of Timers
|
19
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
NO
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HLFQFP
|
Package Equivalence Code
|
HQFP176,1.0SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
|
RAM (bytes)
|
786432
|
ROM (words)
|
6291456
|
ROM Programmability
|
FLASH
|
Screening Level
|
ISO 26262
|
Seated Height-Max
|
1.6 mm
|
Speed
|
120 MHz
|
Supply Current-Max
|
328 mA
|
Supply Voltage-Max
|
1.32 V
|
Supply Voltage-Min
|
1.08 V
|
Supply Voltage-Nom
|
1.2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
24 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for SPC5748CBK0AVKU2
This table gives cross-reference parts and alternative options found for SPC5748CBK0AVKU2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC5748CBK0AVKU2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC5748CBK0AVKU2 | RISC Microcontroller | NXP Semiconductors | SPC5748CBK0AVKU2 vs SPC5748CBK0AVKU2 |