SPC5748CK0AMMJ6
Description: RISC Microcontroller

Overview of SPC5748CK0AMMJ6 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Robotics and Drones

Price & Stock for SPC5748CK0AMMJ6 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 33AC4470
Newark Dual Core, 6M Flash, 768K Ram/ Tray Rohs Compliant: Yes |Nxp SPC5748CK0AMMJ6 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $27.2200
$27.2200 Buy Now
DISTI # SPC5748CK0AMMJ6-ND
DigiKey IC MCU 32BIT 6MB FLSH 256MAPPBGA Min Qty: 450 Lead time: 52 Weeks Container: Bulk Temporarily Out of Stock
  • 450 $25.0125
$25.0125 Buy Now
DISTI # SPC5748CK0AMMJ6
Avnet Americas DUAL CORE, 6M FLASH, 768 - Trays (Alt: SPC5748CK0AMMJ6) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 52 Weeks, 0 Days Container: Tray 0
  • 450 $27.4995
$27.4995 Buy Now
DISTI # 771-SPC5748CK0AMMJ6
Mouser Electronics 32-bit Microcontrollers - MCU DUAL CORE, 6M FLASH, 768K RAM RoHS: Compliant 0
  • 450 $28.3500
$28.3500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 52 Weeks Container: Tray 0
Tray
  • 450 $30.7900
$30.7900 Buy Now
DISTI # SPC5748CK0AMMJ6
EBV Elektronik DUAL CORE, 6M FLASH, 768 (Alt: SPC5748CK0AMMJ6) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 54 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for SPC5748CK0AMMJ6 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPC5748CK0AMMJ6 by NXP Semiconductors

SPC5748CK0AMMJ6
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Reach Compliance Code
compliant
ECCN Code
5A992.C
HTS Code
8542.31.00.01
Factory Lead Time
52 Weeks
Has ADC
YES
Address Bus Width
Bit Size
32
Clock Frequency-Max
40 MHz
DMA Channels
YES
External Data Bus Width
JESD-609 Code
e2
Length
17 mm
Moisture Sensitivity Level
3
Number of Terminals
256
PWM Channels
NO
Package Code
LBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Speed
160 MHz
Supply Voltage-Max
1.32 V
Supply Voltage-Min
1.08 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Terminal Finish
Tin/Silver (Sn/Ag)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
17 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. SPC5748CK0AMMJ6
    NXP Semiconductors
    RISC Microcontroller
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPC5748CK0AMMJ6 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPC5748CK0AMMJ6 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of SPC5748CK0AMMJ6 would you like to use for your alert(s)?
  • Please alert me when SPC5748CK0AMMJ6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPC5748CK0AMMJ6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPC5748CK0AMMJ6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPC5748CK0AMMJ6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPC5748CK0AMMJ6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPC5748CK0AMMJ6 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: