-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, 160MHz, CMOS, PQFP176
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC3713
|
Newark | Ultra Reliable Mcu With Vast Peripherals, 3 Cores, Security Module, 6Mb Flash, 768K Ram, 176Lqfp/ Tray Rohs Compliant: Yes |Nxp SPC5748GHK0AMKU6 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.2300 | Buy Now |
DISTI #
SPC5748GHK0AMKU6-ND
|
DigiKey | IC MCU 32BIT 6MB FLASH 176LQFP Min Qty: 200 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$39.3804 | Buy Now |
DISTI #
SPC5748GHK0AMKU6
|
Avnet Americas | 32-bit MCU, PowerPC e200z2, PowerPC e200z4, 160 MHz, 6 MB, 768 KB, 176 Pins, LQFP-EP - Trays (Alt: SPC5748GHK0AMKU6) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$33.3436 / $38.4527 | Buy Now |
DISTI #
771-SPC5748GHK0AMKU6
|
Mouser Electronics | 32-bit Microcontrollers - MCU Ultra reliable MCU with vast peripherals, 3 cores, security module, 6MB Flash, 768k RAM, 176LQFP RoHS: Compliant | 185 |
|
$38.0100 / $55.8900 | Buy Now |
|
Future Electronics | Auto MCU 32-bit e200z2/e200z4 RISC 6MB Flash 5V 176-Pin LQFP EP RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$43.4400 | Buy Now |
DISTI #
SPC5748GHK0AMKU6
|
Avnet Silica | 32-bit MCU, PowerPC e200z2, PowerPC e200z4, 160 MHz, 6 MB, 768 KB, 176 Pins, LQFP-EP (Alt: SPC5748GHK0AMKU6) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC MCU 32BIT 6MB FLASH 176LQFP | 13998 |
|
RFQ | |
DISTI #
SPC5748GHK0AMKU6
|
EBV Elektronik | 32-bit MCU, PowerPC e200z2, PowerPC e200z4, 160 MHz, 6 MB, 768 KB, 176 Pins, LQFP-EP (Alt: SPC5748GHK0AMKU6) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPC5748GHK0AMKU6
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5748GHK0AMKU6
NXP Semiconductors
RISC Microcontroller, 32-Bit, FLASH, 160MHz, CMOS, PQFP176
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-176 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2018-03-16 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | EEPROM SUP : 32KB-192KB EMULATED, ADC CH(INT AND EXT) BASED ON PACKAGE, SUPPORT CAN FD, 2ND ETHERNET | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | E200Z4 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 32 | |
Number of I/O Lines | 96 | |
Number of Terminals | 176 | |
Number of Timers | 115 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 786432 | |
ROM (words) | 6291456 | |
ROM Programmability | FLASH | |
Screening Level | ISO 26262 | |
Seated Height-Max | 1.6 mm | |
Speed | 160 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |