There are no models available for this part yet.
Overview of SPC5748GK1MMJ6 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Robotics and Drones
Price & Stock for SPC5748GK1MMJ6 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63Y5361
|
Newark | Nxp 32-Bit Mcu, Triple Core, 6Mb Flash, 160Mhz, -40/+125Degc, Automotive Qualified, Bga 256/ Tray Rohs Compliant: Yes |Nxp SPC5748GK1MMJ6 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.9700 | Buy Now | |
DISTI #
2832-SPC5748GK1MMJ6-ND
|
DigiKey | IC MCU 32BIT 6MB FLSH 256MAPPBGA Min Qty: 20 Lead time: 16 Weeks Container: Tray MARKETPLACE PRODUCT |
1600 In Stock |
|
$48.0000 | Buy Now | |
DISTI #
SPC5748GK1MMJ6-ND
|
DigiKey | IC MCU 32BIT 6MB FLSH 256MAPPBGA Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.3000 | Buy Now | |
DISTI #
SPC5748GK1MMJ6
|
Avnet Americas | MCU 32-Bit MPC57xx e200Z4 RISC 6MB Flash 1.2V/3.3V/5V 256-Pin MAPBGA Tray - Trays (Alt: SPC5748GK1MMJ6) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$33.4359 | Buy Now | |
DISTI #
841-SPC5748GK1MMJ6
|
Mouser Electronics | 32-bit Microcontrollers - MCU NXP 32-bit MCU, Triple core, 6MB Flash, 160MHz, -40/+125degC, Automotive Qualified, BGA 256 RoHS: Compliant | 0 |
|
$33.7200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$37.3000 | Buy Now | ||
DISTI #
SPC5748GK1MMJ6
|
Avnet Silica | MCU 32-Bit MPC57xx e200Z4 RISC 6MB Flash 1.2V/3.3V/5V 256-Pin MAPBGA Tray (Alt: SPC5748GK1MMJ6) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
SPC5748GK1MMJ6
|
EBV Elektronik | MCU 32-Bit MPC57xx e200Z4 RISC 6MB Flash 1.2V/3.3V/5V 256-Pin MAPBGA Tray (Alt: SPC5748GK1MMJ6) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Flip Electronics | Stock, ship today | 1600 |
|
RFQ |
CAD Models for SPC5748GK1MMJ6 by NXP Semiconductors
Part Data Attributes for SPC5748GK1MMJ6 by NXP Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
MAPBGA-256
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
5A992.C
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
NXP
|
Has ADC
|
YES
|
Additional Feature
|
EEPROM SUP : 32KB-192KB EMULATED, ADC CH(INT AND EXT) BASED ON PACKAGE
|
Address Bus Width
|
|
Bit Size
|
32
|
Boundary Scan
|
NO
|
CPU Family
|
E200Z4
|
Clock Frequency-Max
|
40 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PBGA-B256
|
JESD-609 Code
|
e2
|
Length
|
17 mm
|
Moisture Sensitivity Level
|
3
|
Number of DMA Channels
|
32
|
Number of I/O Lines
|
96
|
Number of Terminals
|
256
|
Number of Timers
|
115
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
NO
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LBGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
RAM (bytes)
|
786432
|
ROM (words)
|
6291456
|
ROM Programmability
|
FLASH
|
Screening Level
|
ISO 26262
|
Seated Height-Max
|
1.7 mm
|
Speed
|
160 MHz
|
Supply Voltage-Max
|
1.32 V
|
Supply Voltage-Min
|
1.08 V
|
Supply Voltage-Nom
|
1.2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Tin/Silver (Sn/Ag)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
17 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for SPC5748GK1MMJ6
This table gives cross-reference parts and alternative options found for SPC5748GK1MMJ6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC5748GK1MMJ6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC5748GK1MMJ6 | RISC Microcontroller | Nexperia | SPC5748GK1MMJ6 vs SPC5748GK1MMJ6 |