Part Details for SPC5748GK1MMN6 by NXP Semiconductors
Overview of SPC5748GK1MMN6 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Price & Stock for SPC5748GK1MMN6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y5362
|
Newark | Nxp 32-Bit Mcu, Triple Core, 6Mb Flash, 160Mhz, -40/+125Degc, Automotive Qualified, 324 Mapbga/Tray Rohs Compliant: Yes |Nxp SPC5748GK1MMN6 Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.0800 / $38.6000 | Buy Now |
DISTI #
SPC5748GK1MMN6-ND
|
DigiKey | IC MCU 32BIT 6MB FLASH 324MAPBGA Lead time: 52 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
SPC5748GK1MMN6
|
Avnet Americas | MCU 32-Bit MPC57xx e200Z4 RISC 6MB Flash 1.2V/3.3V/5V 324-Pin MAPBGA Tray - Trays (Alt: SPC5748GK1MMN6) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Container: Tray | 0 |
|
RFQ | |
DISTI #
SPC5748GK1MMN6
|
EBV Elektronik | MCU 32-Bit MPC57xx e200Z4 RISC 6MB Flash 1.2V/3.3V/5V 324-Pin MAPBGA Tray (Alt: SPC5748GK1MMN6) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SPC5748GK1MMN6
SPC5748GK1MMN6 CAD Models
SPC5748GK1MMN6 Part Data Attributes
|
SPC5748GK1MMN6
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5748GK1MMN6
NXP Semiconductors
IC MCU 32BIT 6MB FLASH 324MAPBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MAPBGA-324 | |
Reach Compliance Code | compliant | |
Has ADC | YES | |
Additional Feature | EEPROM SUP : 32KB-192KB EMULATED, ADC CH(INT AND EXT) BASED ON PACKAGE | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B324 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 324 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 786432 | |
ROM (words) | 6291456 | |
ROM Programmability | FLASH | |
Screening Level | ISO 26262 | |
Seated Height-Max | 1.7 mm | |
Speed | 160 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |