SPC5748GSK0AMKU6
NXP Semiconductors
Description: RISC Microcontroller, 32-Bit, FLASH, 160MHz, CMOS, PQFP176

Overview of SPC5748GSK0AMKU6 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Robotics and Drones

Price & Stock for SPC5748GSK0AMKU6 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 72AC8403
Newark Triple Core, 6M Flash, 768K Ram/ Tray Rohs Compliant: Yes |Nxp SPC5748GSK0AMKU6 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $34.4900
  • 250 $33.5000
$33.5000 / $34.4900 Buy Now
DISTI # 568-SPC5748GSK0AMKU6-ND
DigiKey IC MCU 32BIT 6MB FLASH 176LQFP Min Qty: 200 Lead time: 52 Weeks Container: Tray Temporarily Out of Stock
  • 200 $30.7875
$30.7875 Buy Now
DISTI # SPC5748GSK0AMKU6
Avnet Americas - Trays (Alt: SPC5748GSK0AMKU6) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 52 Weeks, 0 Days Container: Tray 0
  • 200 $33.7439
$33.7439 Buy Now
DISTI # 771-SPC5748GSK0AMKU6
Mouser Electronics 32-bit Microcontrollers - MCU TRIPLE CORE, 6M FLASH, 768K RAM RoHS: Compliant 0
  • 200 $34.8200
$34.8200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 52 Weeks Container: Tray 0
Tray
  • 200 $37.9000
$37.9000 Buy Now
DISTI # SPC5748GSK0AMKU6
EBV Elektronik (Alt: SPC5748GSK0AMKU6) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 54 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for SPC5748GSK0AMKU6 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPC5748GSK0AMKU6 by NXP Semiconductors

SPC5748GSK0AMKU6
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
LQFP-176
Reach Compliance Code
compliant
ECCN Code
5A992.C
HTS Code
8542.31.00.01
Factory Lead Time
52 Weeks
Date Of Intro
2018-03-16
Samacsys Manufacturer
NXP
Has ADC
YES
Additional Feature
EEPROM SUP : 32KB-192KB EMULATED, ADC CH(INT AND EXT) BASED ON PACKAGE
Address Bus Width
Bit Size
32
Boundary Scan
NO
CPU Family
E200Z4
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G176
JESD-609 Code
e3
Length
24 mm
Moisture Sensitivity Level
3
Number of DMA Channels
32
Number of I/O Lines
96
Number of Terminals
176
Number of Timers
115
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
HLFQFP
Package Shape
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
RAM (bytes)
786432
ROM (words)
6291456
ROM Programmability
FLASH
Screening Level
ISO 26262
Seated Height-Max
1.6 mm
Speed
160 MHz
Supply Voltage-Max
1.32 V
Supply Voltage-Min
1.08 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. SPC5748GSK0AMKU6
    NXP Semiconductors
    RISC Microcontroller, 32-Bit, FLASH, 160MHz, CMOS, PQFP176
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPC5748GSK0AMKU6 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPC5748GSK0AMKU6 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of SPC5748GSK0AMKU6 would you like to use for your alert(s)?
  • Please alert me when SPC5748GSK0AMKU6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPC5748GSK0AMKU6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPC5748GSK0AMKU6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPC5748GSK0AMKU6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPC5748GSK0AMKU6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPC5748GSK0AMKU6 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: