SPC5748GSK0AVKU2R
NXP Semiconductors
Description: RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PQFP176

Overview of SPC5748GSK0AVKU2R by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Robotics and Drones

Price & Stock for SPC5748GSK0AVKU2R by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Chip Stock   14650
RFQ

CAD Models for SPC5748GSK0AVKU2R by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPC5748GSK0AVKU2R by NXP Semiconductors

SPC5748GSK0AVKU2R
NXP Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
LQFP-176
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Date Of Intro
2018-03-16
Has ADC
YES
Additional Feature
EEPROM SUP : 32KB-192KB EMULATED, ADC CH(INT AND EXT) BASED ON PACKAGE
Address Bus Width
Bit Size
32
Boundary Scan
NO
CPU Family
E200Z4
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G176
Length
24 mm
Number of DMA Channels
32
Number of I/O Lines
96
Number of Terminals
176
Number of Timers
115
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
HLFQFP
Package Shape
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
RAM (bytes)
786432
ROM (words)
6291456
ROM Programmability
FLASH
Screening Level
ISO 26262
Seated Height-Max
1.6 mm
Speed
120 MHz
Supply Voltage-Max
1.32 V
Supply Voltage-Min
1.08 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. SPC5748GSK0AVKU2R
    NXP Semiconductors
    RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PQFP176
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPC5748GSK0AVKU2R by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPC5748GSK0AVKU2R by NXP Semiconductors

Select Manufacturer
Which Manufacturer of SPC5748GSK0AVKU2R would you like to use for your alert(s)?
  • Please alert me when SPC5748GSK0AVKU2R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPC5748GSK0AVKU2R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPC5748GSK0AVKU2R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPC5748GSK0AVKU2R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPC5748GSK0AVKU2R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPC5748GSK0AVKU2R by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: