Part Details for SPC5748GSK1MMJ6R by NXP Semiconductors
Overview of SPC5748GSK1MMJ6R by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Price & Stock for SPC5748GSK1MMJ6R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8753
|
Newark | Nxp 32-Bit Mcu, Triple Core, 6Mb Flash, 160Mhz, -40/+125Degc, Automotive Qualified, Bga 256/ Reel Rohs Compliant: Yes |Nxp SPC5748GSK1MMJ6R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$30.6600 | Buy Now |
DISTI #
SPC5748GSK1MMJ6R
|
Avnet Americas | Microcontroller 32-Bit e200z2/e200z4 RISC 6M-Byte Flash 5V Automotive 256-Pin MAP-BGA T/R - Tape and Reel (Alt: SPC5748GSK1MMJ6R) Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$28.3360 | Buy Now |
DISTI #
SPC5748GSK1MMJ6R
|
Avnet Americas | Microcontroller 32-Bit e200z2/e200z4 RISC 6M-Byte Flash 5V Automotive 256-Pin MAP-BGA T/R - Tape and Reel (Alt: SPC5748GSK1MMJ6R) Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$28.3360 | Buy Now |
DISTI #
771-SPC5748GSK1MMJ6R
|
Mouser Electronics | 32-bit Microcontrollers - MCU NXP 32-bit MCU, Triple core, 6MB Flash, 160MHz, -40/+125degC, Automotive Qualified, BGA 256 | 0 |
|
$35.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$39.6400 | Buy Now |
DISTI #
SPC5748GSK1MMJ6R
|
EBV Elektronik | Microcontroller 32-Bit e200z2/e200z4 RISC 6M-Byte Flash 5V Automotive 256-Pin MAP-BGA T/R (Alt: SPC5748GSK1MMJ6R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SPC5748GSK1MMJ6R
SPC5748GSK1MMJ6R CAD Models
SPC5748GSK1MMJ6R Part Data Attributes
|
SPC5748GSK1MMJ6R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5748GSK1MMJ6R
NXP Semiconductors
RISC Microcontroller, 32-Bit, FLASH, 160MHz, CMOS, PBGA256
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MAPBGA-256 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2018-03-16 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | EEPROM SUP : 32KB-192KB EMULATED, ADC CH(INT AND EXT) BASED ON PACKAGE | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | E200Z4 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Number of DMA Channels | 32 | |
Number of I/O Lines | 96 | |
Number of Terminals | 256 | |
Number of Timers | 115 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
RAM (bytes) | 786432 | |
ROM (words) | 6291456 | |
ROM Programmability | FLASH | |
Screening Level | ISO 26262 | |
Seated Height-Max | 1.7 mm | |
Speed | 160 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |