Part Details for SPC5748GTK1MMJ6 by NXP Semiconductors
Overview of SPC5748GTK1MMJ6 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Price & Stock for SPC5748GTK1MMJ6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPC5748GTK1MMJ6-ND
|
DigiKey | IC MCU 32BIT 6MB FLSH 256MAPPBGA Min Qty: 450 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.5888 | Buy Now |
DISTI #
SPC5748GTK1MMJ6
|
Avnet Americas | SPC5748GTK1MMJ6/LBGA256/STANDA - Trays (Alt: SPC5748GTK1MMJ6) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$33.7528 / $38.9246 | Buy Now |
DISTI #
841-SPC5748GTK1MMJ6
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32 BIT, 6MB FLASH, 768 RAM | 0 |
|
$37.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 52 Weeks Container: Tray | 0Tray |
|
$41.8800 | Buy Now |
Part Details for SPC5748GTK1MMJ6
SPC5748GTK1MMJ6 CAD Models
SPC5748GTK1MMJ6 Part Data Attributes
|
SPC5748GTK1MMJ6
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5748GTK1MMJ6
NXP Semiconductors
IC MCU 32BIT 6MB FLASH 256MAPBGA
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MAPBGA-256 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Date Of Intro | 2018-03-16 | |
Has ADC | YES | |
Additional Feature | EEPROM SUP : 32KB-192KB EMULATED, ADC CH(INT AND EXT) BASED ON PACKAGE, SUPPORTS 2ND ETHERNET | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | E200Z4 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Number of DMA Channels | 32 | |
Number of I/O Lines | 96 | |
Number of Terminals | 256 | |
Number of Timers | 115 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
RAM (bytes) | 786432 | |
ROM (words) | 6291456 | |
ROM Programmability | FLASH | |
Screening Level | ISO 26262 | |
Seated Height-Max | 1.7 mm | |
Speed | 160 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |