Part Details for SPC5777CAK3MMO3 by NXP Semiconductors
Overview of SPC5777CAK3MMO3 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SPC5777CAK3MMO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AC3959
|
Newark | Nxp 32-Bit Mcu, Power Arch Cores, 8Mb Flash, 264Mhz, -40/+125Degc, Automotive Grade, 516 Map/ Tray Rohs Compliant: Yes |Nxp SPC5777CAK3MMO3 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.6100 | Buy Now |
DISTI #
SPC5777CAK3MMO3-ND
|
DigiKey | IC MCU 32BIT 8MB FLASH 516MAPBGA Min Qty: 200 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$44.9087 | Buy Now |
DISTI #
SPC5777CAK3MMO3
|
Avnet Americas | 32-Bit Microcontroller MPC577xx e200z7 RISC 8MB Flash 3.3V/5V 516-Pin MAPBGA Tray - Trays (Alt: SPC5777CAK3MMO3) Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$39.3824 / $45.4168 | Buy Now |
DISTI #
771-SPC5777CAK3MMO3
|
Mouser Electronics | 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch cores, 8MB Flash, 264MHz, -40/+125degC, Automotive Grade, 516 MAP RoHS: Compliant | 109 |
|
$44.9000 / $60.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$48.8700 | Buy Now |
DISTI #
SPC5777CAK3MMO3
|
Avnet Silica | 32-Bit Microcontroller MPC577xx e200z7 RISC 8MB Flash 3.3V/5V 516-Pin MAPBGA Tray (Alt: SPC5777CAK3MMO3) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SPC5777CAK3MMO3
SPC5777CAK3MMO3 CAD Models
SPC5777CAK3MMO3 Part Data Attributes
|
SPC5777CAK3MMO3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5777CAK3MMO3
NXP Semiconductors
RISC Microcontroller, 32-Bit, FLASH, 264MHz, CMOS, PBGA516
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MAPBGA-516 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES @ 1.2V TO 1.38V, 70-CH ADC INPUT LINES AVAILABLE | |
Address Bus Width | 22 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B516 | |
JESD-609 Code | e2 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 516 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 524288 | |
ROM (words) | 8388608 | |
ROM Programmability | FLASH | |
Screening Level | ISO 26262 | |
Seated Height-Max | 2.02 mm | |
Speed | 264 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |