Part Details for SPC5777CDK3MME4R by NXP Semiconductors
Overview of SPC5777CDK3MME4R by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SPC5777CDK3MME4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC2787
|
Newark | Nxp 32-Bit Mcu, Power Arch Cores, 8Mb Flash, 300 Mhz, -40/+125Degc, Automotive Grade, 416 Map/ Reel Rohs Compliant: Yes |Nxp SPC5777CDK3MME4R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.0100 | Buy Now |
DISTI #
SPC5777CDK3MME4R-ND
|
DigiKey | IC MCU 32BIT 8MB FLASH 416MAPBGA Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$44.8500 | Buy Now |
DISTI #
SPC5777CDK3MME4R
|
Avnet Americas | MCU 32-Bit MPC5777C e200z7 Core RISC 8Mbyte Flash 512Kbyte RAM 3.3V/5V 416-Ball MAPBGA SMD T/R - Tape and Reel (Alt: SPC5777CDK3MME4R) Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$48.0538 | Buy Now |
DISTI #
771-SPC5777CDK3MME4R
|
Mouser Electronics | 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch cores, 8MB Flash, 300 MHz, -40/+125degC, Automotive Grade, 416 MAP RoHS: Compliant | 0 |
|
$49.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$55.2000 | Buy Now |
DISTI #
SPC5777CDK3MME4R
|
EBV Elektronik | MCU 32-Bit MPC5777C e200z7 Core RISC 8Mbyte Flash 512Kbyte RAM 3.3V/5V 416-Ball MAPBGA SMD T/R (Alt: SPC5777CDK3MME4R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SPC5777CDK3MME4R
SPC5777CDK3MME4R CAD Models
SPC5777CDK3MME4R Part Data Attributes
|
SPC5777CDK3MME4R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5777CDK3MME4R
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-609 Code | e2 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 416 | |
PWM Channels | YES | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 264 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |