-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Power Architecture MCU for Automotive General Purpose Applications - Chorus family
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-SPC584B70E7NH00X-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 176LQFP Min Qty: 500 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.5618 | Buy Now |
DISTI #
SPC584B70E7NH00X
|
Avnet Americas | MCU 32-Bit SPC584B e200z4d RISC 2MB Flash 1.14V to 1.26V 176-Pin eLQFP T/R - Tape and Reel (Alt: SPC584B70E7NH00X) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$14.5703 / $16.5800 | Buy Now |
DISTI #
511-SPC584B70E7NH00X
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chorus family RoHS: Compliant | 0 |
|
$16.3400 | Order Now |
|
STMicroelectronics | 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chorus family RoHS: Compliant Min Qty: 1 | 0 |
|
$16.0100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 | 0 |
|
$17.1800 | Buy Now |
DISTI #
SPC584B70E7NH00X
|
Avnet Americas | MCU 32-Bit SPC584B e200z4d RISC 2MB Flash 1.14V to 1.26V 176-Pin eLQFP T/R - Tape and Reel (Alt: SPC584B70E7NH00X) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$14.5703 / $16.5800 | Buy Now |
DISTI #
SPC584B70E7NH00X
|
Avnet Silica | MCU 32-Bit SPC584B e200z4d RISC 2MB Flash 1.14V to 1.26V 176-Pin eLQFP T/R (Alt: SPC584B70E7NH00X) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPC584B70E7NH00X
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC584B70E7NH00X
STMicroelectronics
32-bit Power Architecture MCU for Automotive General Purpose Applications - Chorus family
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4.A | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | SPC584 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G176 | |
Length | 24 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 64 | |
Number of External Interrupts | 1 | |
Number of Terminals | 176 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 196608 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |