SPC58EG84C3Q0M1X
STMicroelectronics
Description: Microcontroller

Overview of SPC58EG84C3Q0M1X by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SPC58EG84C3Q0M1X by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPC58EG84C3Q0M1X by STMicroelectronics

SPC58EG84C3Q0M1X
STMicroelectronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
FBGA,
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
32
Clock Frequency-Max
40 MHz
DMA Channels
YES
External Data Bus Width
Length
17 mm
Number of Terminals
292
PWM Channels
YES
Package Code
FBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, FINE PITCH
Speed
180 MHz
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
17 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. SPC58EG84C3Q0M1X
    STMicroelectronics
    Microcontroller
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPC58EG84C3Q0M1X by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPC58EG84C3Q0M1X by STMicroelectronics

Select Manufacturer
Which Manufacturer of SPC58EG84C3Q0M1X would you like to use for your alert(s)?
  • Please alert me when SPC58EG84C3Q0M1X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPC58EG84C3Q0M1X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPC58EG84C3Q0M1X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPC58EG84C3Q0M1X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPC58EG84C3Q0M1X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPC58EG84C3Q0M1X by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: