Part Details for SPC58NE84E7QMHAY by STMicroelectronics
Overview of SPC58NE84E7QMHAY by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SPC58NE84E7QMHAY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC3228
|
Newark | 32-Bit Auto Mcus Perf |Stmicroelectronics SPC58NE84E7QMHAY Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SPC58NE84E7QMHAY-ND
|
DigiKey | IC MCU 32BIT 6MB FLASH 176QFP Min Qty: 400 Lead time: 40 Weeks Container: Tray | Temporarily Out of Stock |
|
$32.5078 | Buy Now |
DISTI #
SPC58NE84E7QMHAY
|
Avnet Americas | MID MICROCONTROLLER - Trays (Alt: SPC58NE84E7QMHAY) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 40 Weeks, 0 Days Container: Tray | 0 |
|
$30.0020 / $34.1401 | Buy Now |
DISTI #
511-SPC58NE84E7QMHAY
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for High Performance Applications RoHS: Compliant | 0 |
|
$34.1200 | Order Now |
|
STMicroelectronics | 32-bit Power Architecture MCU for High Performance Applications RoHS: Compliant Min Qty: 1 | 0 |
|
$33.4400 / $40.7300 | Buy Now |
DISTI #
SPC58NE84E7QMHAY
|
Avnet Americas | MID MICROCONTROLLER - Trays (Alt: SPC58NE84E7QMHAY) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 40 Weeks, 0 Days Container: Tray | 0 |
|
$30.0020 / $34.1401 | Buy Now |
DISTI #
SPC58NE84E7QMHAY
|
Avnet Americas | MID MICROCONTROLLER - Trays (Alt: SPC58NE84E7QMHAY) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 40 Weeks, 0 Days Container: Tray | 0 |
|
$30.0020 / $34.1401 | Buy Now |
Part Details for SPC58NE84E7QMHAY
SPC58NE84E7QMHAY CAD Models
SPC58NE84E7QMHAY Part Data Attributes
|
SPC58NE84E7QMHAY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC58NE84E7QMHAY
STMicroelectronics
32-bit Power Architecture MCU for High Performance Applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-176 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4.A | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 40 Weeks | |
Date Of Intro | 2018-04-20 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Additional Feature | ALSO AVAILABLE GTM(40 I/P CH, 104 O/P CH), CAN(8) | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | SPC58 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G176 | |
Length | 24 mm | |
Number of DMA Channels | 96 | |
Number of Terminals | 176 | |
Number of Timers | 12 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 622592 | |
ROM (words) | 6291456 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; ISO 26262 | |
Seated Height-Max | 1.6 mm | |
Speed | 180 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |