Part Details for SPC58NG80E5QEC0X by STMicroelectronics
Overview of SPC58NG80E5QEC0X by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SPC58NG80E5QEC0X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPC58NG80E5QEC0X-ND
|
DigiKey | IC MCU 32BIT 4MB FLASH 144ETQFP Min Qty: 800 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$27.2549 | Buy Now |
DISTI #
SPC58NG80E5QEC0X
|
Avnet Americas | Power Architecture Microcontroller 32-Bit 4MB 144-Pin TQFP Surface Mount T/R - Tape and Reel (Alt: SPC58NG80E5QEC0X) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$26.4778 / $30.1299 | Buy Now |
DISTI #
511-SPC58NG80E5QEC0X
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Chorus family RoHS: Compliant | 0 |
|
$28.6100 | Order Now |
|
STMicroelectronics | 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chorus family RoHS: Compliant Min Qty: 1 | 0 |
|
$28.0400 / $35.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$31.2200 | Buy Now |
DISTI #
SPC58NG80E5QEC0X
|
Avnet Americas | Power Architecture Microcontroller 32-Bit 4MB 144-Pin TQFP Surface Mount T/R - Tape and Reel (Alt: SPC58NG80E5QEC0X) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$26.4778 / $30.1299 | Buy Now |
DISTI #
SPC58NG80E5QEC0X
|
Avnet Americas | Power Architecture Microcontroller 32-Bit 4MB 144-Pin TQFP Surface Mount T/R - Tape and Reel (Alt: SPC58NG80E5QEC0X) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$26.4778 / $30.1299 | Buy Now |
Part Details for SPC58NG80E5QEC0X
SPC58NG80E5QEC0X CAD Models
SPC58NG80E5QEC0X Part Data Attributes
|
SPC58NG80E5QEC0X
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC58NG80E5QEC0X
STMicroelectronics
32-bit Power Architecture MCU for Automotive General Purpose Applications - Chorus family
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ETQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4.A | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | SPC58 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of DMA Channels | 96 | |
Number of Terminals | 144 | |
Number of Timers | 12 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 622592 | |
ROM (words) | 4194304 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Speed | 180 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |