-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Power Architecture MCU for High Performance Applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH2253
|
Newark | Mcu, Power Architecture, Lqfp-176 Rohs Compliant: Yes |Stmicroelectronics SPC58NN84E7RMHBR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 998 |
|
$34.2200 | Buy Now |
DISTI #
497-SPC58NN84E7RMHBRCT-ND
|
DigiKey | IC MCU 32BIT 6MB FLASH 176ELQFP Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$27.5135 / $37.0300 | Buy Now |
DISTI #
SPC58NN84E7RMHBR
|
Avnet Americas | 32 Bit Microcontroller, AEC-Q100, SPC5 Family SPC58 N Series Microcontrollers, Power Architecture - Tape and Reel (Alt: SPC58NN84E7RMHBR) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$26.7290 / $30.4158 | Buy Now |
DISTI #
511-SPC58NN84E7RMHBR
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for High Performance Applications RoHS: Compliant | 0 |
|
$28.9700 | Order Now |
DISTI #
V36:1790_24112064
|
Arrow Electronics | MCU 32-bit e200z4256n3 RISC 6MB Flash 1.2V/3.3V/5V Automotive 176-Pin eLQFP EP T/R Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks Date Code: 2401 | Americas - 6000 |
|
$27.4300 | Buy Now |
|
STMicroelectronics | 32-bit Power Architecture MCU for High Performance Applications RoHS: Compliant Min Qty: 1 | 0 |
|
$28.3900 / $36.2900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 | 0 |
|
$31.5200 | Buy Now |
DISTI #
78399653
|
Verical | MCU 32-bit e200z4256n3 RISC 6MB Flash 1.2V/3.3V/5V Automotive 176-Pin eLQFP EP T/R Min Qty: 500 Package Multiple: 500 Date Code: 2401 | Americas - 6000 |
|
$27.4300 | Buy Now |
DISTI #
SPC58NN84E7RMHBR
|
Avnet Americas | 32 Bit Microcontroller, AEC-Q100, SPC5 Family SPC58 N Series Microcontrollers, Power Architecture - Tape and Reel (Alt: SPC58NN84E7RMHBR) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$26.7290 / $30.4158 | Buy Now |
|
Ameya Holding Limited | 998 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPC58NN84E7RMHBR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC58NN84E7RMHBR
STMicroelectronics
32-bit Power Architecture MCU for High Performance Applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4.A | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | E200Z4D | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G176 | |
Length | 24 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 96 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 32 | |
Number of Terminals | 176 | |
Number of Timers | 11 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 131072 | |
ROM (words) | 6291456 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; ISO 26262 | |
Seated Height-Max | 1.6 mm | |
Speed | 200 MHz | |
Supply Current-Max | 93 mA | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |