Part Details for SPCT 62/30 60/5A VA1 CL 3 by Selec
Overview of SPCT 62/30 60/5A VA1 CL 3 by Selec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPCT 62/30 60/5A VA1 CL 3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPCT62/30-60/5
|
TME | Transformer: current, Iin: 60A, Iout: 5A, 3@max1VA, Øint: 30.5mm Min Qty: 1 | 0 |
|
$9.3000 / $9.8500 | RFQ |